LTE Gateways

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix B43H207S
Lantronix Gateways BOLERO43 WATERPROOF (IP68-RATED) VEHICLE TRACKER FOR JAPAN - 10.8 V DC 48 V DC - LI-ION BATTERY BACKUP - IGNITION - CAN BUS X 1 - VERSATILE I/O X 2 - 1-WIRE INTERFACE X 1 - 3-WAY CONCURRENT GNSS Non-Stocked Lead-Time 19 Weeks
€165.07
Min.: 1
Mult.: 1
Telematic Devices 1 Wire 10.8 VDC 48 VDC - 10 C + 60 C 70 mm x 52.5 mm x 20.6 mm Bulk
Lantronix G528GP2FSGC
Lantronix Gateways SECURITY PACK 5G Sub 6 GHZ LTE CAT13 FB C BAND SUPPORT IOT GATEWAY WORLD; 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; SEC. ELEM.; PSE-POE+ ETHERNET X2; GNSS, TAA Non-Stocked
€743.47
Min.: 1
Mult.: 1
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk