HMS Networks Intesis Gateways

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Toshiba VRF and Digital systems to KNX Interface with Binary Inputs - 1 unit

VRF to KNX Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Toshiba VRF systems to KNX Interface - 16 units

AC Gateways 100 VAC 240 VAC 0 C + 40 C 217 mm x 147 mm x 90 mm Bulk
HMS Networks Gateways Toshiba VRF systems to KNX Interface - 64 units

AC Gateways 100 VAC 240 VAC 0 C + 40 C 217 mm x 147 mm x 90 mm Bulk
HMS Networks Gateways Universal IR Air Conditioner to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 40 C 81 mm x 78 mm x 28 mm Bulk
HMS Networks Gateways Fujitsu RAC and VRF systems to Modbus RTU Interface - 1 unit (to remote controller)

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 70 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-20 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-60 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways MBUS-ModbusTCP&RTU-120 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways Mitsubishi Heavy Industries FD and VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Midea Commercial & VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic Air to Water (Aquarea H) to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Panasonic ECOi and PACi systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Samsung NON-NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Toshiba VRF and Digital systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk