CSG14K_COLOR_EK

ams OSRAM
985-CSG14K_COLOR_EK
CSG14K_COLOR_EK

Mfr.:

Description:
Optical Sensor Development Tools CSG14K color evaluation kit

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Bulk
Brand: ams OSRAM
Product Type: Optical Sensor Development Tools
Series: CSG14k
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601081 Q65114A0114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

CSG14K Color Evaluation Kit

ams OSRAM CSG14K Color Evaluation Kit enables functionality testing of the CSG14K CMOS Image Sensors. The kit includes design files and FPGA code to support emerging camera designs. The ams OSRAM CSG14K Color Evaluation Kit also represents the CSG8K CMOS Image Sensor. Other CSG8K or CSG14K parts can replace the included image sensor.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8,385.00 €8,385.00