AHPD5354A

Taoglas
960-AHPD5354A
AHPD5354A

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD 70.4X70.4X1.59M

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
HP5354.A
GPS, GLONASS
Bulk
Brand: Taoglas
Dimensions: 70.4 mm x 70.4 mm x 15.8 mm
For Use With: Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AHPD5354A Evaluation Board

Taoglas AHPD5354A Evaluation Board is designed to evaluate the HP5354.A multi-band GNSS antenna. This board comes with TFM.100B and 1x HC125A and dual feed solder mount configuration. The AHPD5354A board shows the optimum active electronics design for passive GNSS L1/L5 band antenna for integrated TFM modules and hybrid couplers. The TFM module features SAW/LNA/SAW/LNA topology in the low and high-band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. Using the TFM series of front-end active electronics and hybrid couplers achieves excellent positioning performance. The AHPD5354A board is RoHS and REACH compliant. Typical applications include autonomous robotics, precision agriculture, navigation and transportation, and autonomous vehicles.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.98 €34.98