TPS628523HAQEVM070

Texas Instruments
595-TPS628523HAQEVM7
TPS628523HAQEVM070

Mfr.:

Description:
Power Management IC Development Tools TPS62852X-Q1 evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
600 mV to 5.5 V
TPS62852X-Q1
TPS628523HAQ070
Brand: Texas Instruments
For Use With: Buck Converters
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS628523HAQEVM-070 Converter Evaluation Module

Texas Instruments TPS628523HAQEVM-070 Converter Evaluation Module (EVM) is designed to help users quickly test and evaluate the operation and functionality of the TPS628521-Q1, TPS628522-Q1, and TPS628523-Q1 buck converters. This evaluation module converts a 2.7V to 6V input voltage to a regulated 1.8V output voltage that delivers up to 3A maximum. The IC fitted on the evaluation module is the TPS628523HAWDLSRQ1, which operates in a forced PWM mode (FPWM) across the entire load current range. The Texas Instruments TPS628523HAQEVM-070 is available with an IC in a 2.0mm × 1.5mm QFN package.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.96 €65.96