EV-ADE9153ASHIELDZ

Analog Devices
584-EVE9153ASHIELDZ
EV-ADE9153ASHIELDZ

Mfr.:

Description:
Power Management IC Development Tools ADE9153A Arduino Shield Evaluation Board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Shields
Energy Meter
3.3 V, 5 V
ADE9153A
ADE9153A
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-ADE9153ASHIELDZ Arduino Shield

Analog Devices EV-ADE9153ASHIELDZ is a single-phase energy measurement shield compatible with Arduino Uno, Arduino Zero, and ESP8266. EV-ADE9153ASHIELDZ features the ADE9153A IC and an onboard shunt resistor for line current measurement. The shield enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A Energy Metering ICs with mSure® autocalibration. Using mSure autocalibration, the designer can calibrate the shield to measure energy with 1% accuracy over the dynamic range. To simplify the implementation of larger systems, Arduino library and application examples are included.  

In Stock: 1

Stock:
1 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€163.80 €163.80