PCIe-8338

ADLINK Technology
976-PCIE-8338
PCIe-8338

Mfr.:

Description:
Interface Development Tools PCIe-8338PCIe EtherCAT Master Motion Controller

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Interface Development Tools
Brand: ADLINK Technology
Interface Type: PCIe
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Interface Development Tools
Series: PCIe-8338
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 91-18406-0060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIe-8338 EtherCAT Motion Controller

ADLINK Technology PCIe-8338 EtherCAT Motion Controller is a hardware-based controller that supports up to 64 synchronized axes and over 10,000 points simultaneously. This controller provides an out-of-shell Application-ready (APS) function library to generate multi-dimensional, highly synchronized, time-deterministic event-triggered motion, and I/O control. The PCIe-8338 motion controller features dedicated isolated Emergency stop input (EMG) and configurable isolated high-speed digital input, with up to 1MHz input frequency. This motion controller supports up to 16D linear interpolation, 3D circular, and 3D spiral interpolation. The PCIe-8338 motion controller implements point-table functions for contouring applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,768.98 €1,768.98