Chassis Industrial Motherboards

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Chipsets Processor Type Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Display Port Storage RAID Support Expansion Slot Number of USB Ports Number of LAN Ports Minimum Operating Temperature Maximum Operating Temperature
BCM Advanced Research Industrial Motherboards HPC Motherboard supports Dual Intel Xeon 6 Processor with P-cores or E-cores Non-Stocked
€1,670.69
Min.: 2
Mult.: 1
EATX AST2600 Xeon 6 4 TB DDR5 8 Channel 3.2 GHz SATA III, M.2 NVMe Yes 5 x PCIe 5.0 x16, 1 x PCIe 5.0 x8 11 x USB 3.2 5 x RJ-45 0 C + 50 C
BCM Advanced Research Industrial Motherboards HPC Motherboard (ATX) supports 6th Gen Intel Xeon Scalable Processors up to 350W TDP Non-Stocked
€1,097.36
Min.: 2
Mult.: 1
ATX AST2600 Xeon 6 2 TB DDR5 8 Channel No SATA III, M.2 NVMe Yes 4 x PCIe Gen5 x16 2 x USB 3.1, 4 x USB 3.2 4 x RJ-45 0 C + 60 C