+ 50 C Industrial Box PCs

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
GIGAIPC Industrial Box PCs DIN Rail industrial system with Intel Celeron J6412 Processor
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 18 Weeks
Celeron J6412 2.6 GHz 32 GB DDR4 1 Channel 2.6 GHz 160 mm x 118 mm x 62.8 mm 1 x HDMI, 1 x VGA 1 x SATA III DIN Rail Mount 2 x USB 2.0, USB 3.2 2 Port 4 x RS 232/422/485 + 50 C 0 C 9 V 36 V 0 GB

Weintek Industrial Box PCs Faceless HMI
Due to government regulations, Mouser is unable to sell this product in your country.
RISC 1 GB 29.8 mm x 130 mm x 115 mm DIN Rail Mount IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI, Built-In EA 2.0
Due to government regulations, Mouser is unable to sell this product in your country.
RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI w/ HDMI-Out 1080P
Due to government regulations, Mouser is unable to sell this product in your country.
RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC