conga-QA3/E3826-2G eMMC4

congatec
787-015102
conga-QA3/E3826-2G eMMC4

Mfr.:

Description:
Computer-On-Modules - COM QSEVEN INTEL ATOM E3826 BAY TRAIL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Qseven
Intel
Atom E3826
Integrated SoC
1.46 GHz
1 MB
1 MB
1 MB
- 40 C
+ 85 C
70 mm x 70 mm
Brand: congatec
Description/Function: Qseven module with Intel Atom E3826 dual core processor with 1.46GHz, 1MB L2 cache, 2GB 1066MT/s DDR3L onboard memory and 4GB eMMC onboard flash
Flash: 4 GB
Memory Size: 4 GB
Memory Type: DDR3L-1066
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 12 W
Processor Series: Intel Atom E3800
Product Type: Computer-On-Modules - COM
Series: conga-QA3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 15102 015102
Unit Weight: 66.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qseven Conga-QA3 Modules

Congatec Qseven Conga-QA3 modules are based on the Intel E3800 Atom Processors which utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. Congatec Qseven Conga-QA3 modules feature 2/4 GB flash memory and are designed with 70 x 70 mm dimensions and an extended industrial temperature range of -40ºC to +85ºC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€495.40 €495.40
€473.96 €4,739.60