MX6412J

BCM Advanced Research
69-MX6412J
MX6412J

Mfr.:

Description:
Industrial Motherboards Mini ITX Motherboard

Lifecycle:
New At Mouser
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
M.2
SoC
Celeron J6412
DDR4
2 Channel
2.6 GHz
3 Port
M.2, PCIe
5 x USB 3.0, 4 x USB 2.0
4 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Dimensions: 170 mm x 170 mm
Embedded Options: Non-Embedeed
Frequency: 2.6 GHz
Interface Type: I2C, SPI, USB
Memory Size: 32 GB
Mounting Style: Board Mount
Number of Cores: 4 Core
Number of SATA Ports: 1 Port
Operating Supply Voltage: 12 VDC to 24 VDC
Processor Brand: Intel
Product: Motherboard Supports
Product Type: Industrial Motherboards
Series: Elkhart Lake
Factory Pack Quantity: 18
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 V
USB Revision: USB 2, USB 3
Part # Aliases: 71821-IA
Unit Weight: 9.800 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

System-on-Chip Platform Mini-ITX Motherboards

BCM Advanced Research System-on-Chip (SoC) Platform Mini-ITX Motherboards, including the MX97N and MX6412J, are purpose-built for industrial, embedded, and edge computing applications that demand high performance, reliability, and a compact design. The MX97N, powered by the Intel® N97 Alder Lake-N processor, supports DDR5 memory, triple 4K display outputs, dual 2.5GbE LAN, and rich I/O options, making it ideal for digital signage, retail POS, and edge AI deployments. In contrast, the MX6412J, based on the Intel Celeron® J6412 (Elkhart Lake) processor, features a fanless design, quad LAN ports (including dual 2.5GbE), and robust industrial I/O, catering to automation, network security, and IoT gateway applications. Both platforms offer M.2 expansion, TPM 2.0 security, and wide voltage input (12VDC to 24VDC), ensuring flexibility and durability in mission-critical environments.

Availability

Stock: