757-TLP241A Solid State Relays - PCB Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms 8,478In Stock
€1.18
€1.05
€1.01
€0.972
Min.: 1
Mult.: 1
Tube PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240
Toshiba Solid State Relays - PCB Mount Photo-IC 3mA 200V 5000Vrms
19,500On Order
Cut Tape
€1.18
€1.05
€0.998
€0.989
Reel
€0.826
Min.: 1
Mult.: 1
: 1,500
Reel, Cut Tape PCB Mount 250 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SMD DIP-4 Photo MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) TLP240