10179108-1041LF

Amphenol FCI
649-10179108-1041LF
10179108-1041LF

Mfr.:

Description:
Headers & Wire Housings FitMate 1.00mm, Low Profile, Active Latch, Receptacle, 4 positions

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Housings
Receptacle
4 Position
1 mm
1 Row
PCB Mount
Spring Cage
Horizontal
FitMate
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Amphenol FCI
Current Rating: 1.5 A AC/DC
Housing Colour: Black
Housing Gender: Receptacle
Insulation Resistance: 1000 MOhms
Latching Type: Active Latch
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VAC / VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 13000   Multiples: 1000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.215 €2,795.00