7141.2001

Schurter
693-7141.2001
7141.2001

Mfr.:

Description:
Fuse Clips FUSE HOLDER TPY 231828

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Clips
Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
6.3 A
Tin
Body Material: Bronze
Brand: Schurter
Height: 11.7 mm
Length: 7.1 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Solder
Voltage Rating: 250 VAC
Width: 6.2 mm
Unit Weight: 670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.447 €894.00
€0.445 €1,112.50
€0.427 €2,135.00