ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4,782In Stock
Cut Tape
€1.80
€1.15
€0.869
€0.774
Reel
€0.517
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 48 V TVS in SMC 3,099In Stock
Cut Tape
€1.99
€1.28
€0.972
€0.869
Reel
€0.52
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel SMD/SMT 77.4 V 53.2 V SMC (DO-214AB) 65 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 22V Unidirect 6,642In Stock
Cut Tape
€1.08
€0.504
€0.447
€0.347
Reel
€0.222
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 207 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Unidirect 3,926In Stock
Cut Tape
€1.37
€0.894
€0.667
€0.56
Reel
€0.323
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 3,114In Stock
Cut Tape
€1.34
€0.877
€0.725
€0.632
Reel
€0.402
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMB (DO-214AA) 93 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 56V Bidirect 6,844In Stock
Cut Tape
€0.31
€0.281
€0.244
€0.206
€0.20
Reel
€0.165
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMB (DO-214AA) 40 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 7.5V Bidirect 9,234In Stock
Cut Tape
€0.593
€0.282
€0.238
€0.195
Reel
€0.161
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 6.4 V SMD/SMT 15.2 V 7.13 V SMB (DO-214AA) 266 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 28,407In Stock
Cut Tape
€0.525
€0.292
€0.269
€0.23
€0.229
Reel
€0.173
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 69 V 36.7 V SMA (DO-214AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7,097In Stock
Cut Tape
€1.07
€0.439
€0.38
€0.316
Reel
€0.244
Min.: 1
Mult.: 1
: 5,000
Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMA (DO-214AC) 266 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 69,599In Stock
Cut Tape
€0.361
€0.186
€0.158
€0.132
Reel
€0.105
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 12,820In Stock
Cut Tape
€0.361
€0.168
€0.15
€0.12
Reel
€0.093
€0.09
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2,443In Stock
Cut Tape
€1.87
€1.20
€0.903
€0.807
Reel
€0.515
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 11,242In Stock
Cut Tape
€0.413
€0.354
€0.288
€0.244
Reel
€0.218
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 20 V TVS 2,490In Stock
Cut Tape
€2.05
€1.39
€1.20
€1.08
Reel
€0.726
Min.: 1
Mult.: 1
: 2,500
SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 191,173In Stock
Cut Tape
€0.267
€0.123
€0.094
€0.074
Reel
€0.057
Min.: 1
Mult.: 1
: 3,000
Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,646In Stock
Cut Tape
€1.22
€0.835
€0.726
€0.624
Reel
€0.409
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3,497In Stock
Cut Tape
€1.63
€1.04
€0.777
€0.694
Reel
€0.449
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 7.5V Unidirect 6,611In Stock
Cut Tape
€1.33
€0.894
€0.645
€0.519
Reel
€0.321
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 6.4 V SMD/SMT 14.5 V 7.13 V SMC (DO-214AB) 690 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 5,442In Stock
Cut Tape
€1.55
€0.989
€0.737
€0.658
Reel
€0.367
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 14,860In Stock
Cut Tape
€0.576
€0.261
€0.227
€0.185
Reel
€0.112
Min.: 1
Mult.: 1
: 5,000
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 100V Bidirect 10,359In Stock
Cut Tape
€1.32
€0.972
€0.659
€0.539
Reel
€0.358
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 200V Unidirect 4,450In Stock
Cut Tape
€1.32
€0.718
€0.601
€0.544
Reel
€0.323
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 4,440In Stock
Cut Tape
€1.28
€0.877
€0.758
€0.645
Reel
€0.391
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 4,900In Stock
Cut Tape
€1.71
€1.08
€0.823
€0.719
Reel
€0.468
Min.: 1
Mult.: 1
: 2,500
Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 36 V TVS in SMC 15,464In Stock
Cut Tape
€1.73
€1.10
€0.826
€0.739
Reel
€0.436
Min.: 1
Mult.: 1
: 2,500
Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel