UC3844D

Texas Instruments
595-U3844D
UC3844D

Mfr.:

Description:
Switching Controllers Crnt-Mode PWM Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
500 kHz
50 %
5 V
1 A
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Isolation: Isolated, Non-Isolated
Operating Supply Current: 11 mA
Operating Supply Voltage: 28 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC3844
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.66 €1.66
€1.23 €12.30
€1.04 €52.00
€0.989 €98.90
€0.929 €232.25
€0.894 €447.00
€0.86 €860.00
€0.827 €2,067.50
€0.812 €4,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.75
Min:
1

Similar Product

Texas Instruments UC3844DTR
Texas Instruments
Switching Controllers Current-Mode PWM Con troller A 595-U3844 A 595-U3844D