TXS0101DBVTG4

595-TXS0101DBVTG4
TXS0101DBVTG4

Mfr.:

Description:
Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator A 595-TX A 595-TXS0101DBVT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SOT-23-6
5.5 V
1.65 V, 2.3 V
TXS0101
260 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: 3-State, Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators

Texas Instruments TXS0101/TXS0101-Q1 1-Bit Non-Inverting Translators use two separate configurable power-supply rails. The A port accepts any supply voltage from 1.65V to 3.6V and is designed to track VCCA. The B port must be less than or equal to VCCB and is designed to track VCCB. VCCB accepts any supply voltage from 2.3V to 5.5V. This feature allows for low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes. All outputs are placed in the high-impedance state when the output-enable (OE) input is low. OE should be tied to GND through a pull-down resistor to ensure the high-impedance state during power up or power down; the driver's current-sourcing capability determines the minimum value of the resistor. The Texas Instruments TXS0101-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€0.61
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.21
Min:
1

Similar Product

Texas Instruments TXS0101DBVT
Texas Instruments
Translation - Voltage Levels 1B Bidirec Vltg- Lev Translator A 595-TX A 595-TXS0101DBVR