HS-HCS-BLANKRBLEVM

Texas Instruments
595-HSHCSBLANKRBLEVM
HS-HCS-BLANKRBLEVM

Mfr.:

Description:
Daughter Cards & OEM Boards Unpopulated daughtercard for smart-fuse switches (RBL package)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
Modular Daughtercards
Smart Fuse High Side Switches
Brand: Texas Instruments
Core: Arm Cortex-M4F
Data Bus Width: 32 bit
Interface Type: USB, SPI
Operating Supply Voltage: 4.2 V to 60 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TPS481HS04-Q1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€89.44 €89.44