PS1240P02CT3

TDK
810-PS1240P02CT3
PS1240P02CT3

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Round 12.2mmx3.5mm 4kHz Vin=3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Buzzers
Piezoelectric
60 dBA
Continuous
4 kHz
30 V
Solder Pin
Through Hole
12.2 mm
12.2 mm x 3.5 mm
Brand: TDK
Height: 3.5 mm
Packaging: Ammo Pack
Product Type: Audio Indicators & Alerts
Series: PS
Factory Pack Quantity: 2500
Subcategory: Audio Devices
Part # Aliases: PS1240P02CT3 -
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PS & SD/SDC Series Piezoelectric Buzzers

TDK PS and SD/SDC Series Piezoelectric Buzzers offer high performance and high reliability for a variety of applications. SD/SDC Electromagnetic Buzzers are compact, pin terminal type electromagnetic buzzers with 2048Hz output designed for automobile equipment. TDK PS Piezoelectric Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. TDK SD/SDC Electromagnetic Buzzers have built-in oscillator circuits, so output can be produced by merely connecting to a DC power supply. 

PS Series Piezoelectronic Buzzers

TDK PS Series Piezoelectronic Buzzers are high-performance buzzers that employ unimorph piezoelectric elements and are designed for easy incorporation into various circuits. The buzzers feature much lower power consumption than electromagnetic units and can serve as both a musical tone oscillator and a buzzer due to their design for external excitation and can be used with automated inserters.
Learn More

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17,500
Expected 24/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.63 €0.63
Full Ammo Pack (Order in multiples of 2500)
€0.63 €1,575.00
€0.623 €3,115.00
25,000 Quote