NHD-0216HZ-FSW-FBW-33V3C

Newhaven Display
763-0216HZFSWFBW33V3
NHD-0216HZ-FSW-FBW-33V3C

Mfr.:

Description:
LCD Character Display Modules & Accessories FSTN-Wht Transfl 65.5 x 36.7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Built-in Controller ST7066U
LCD Character Display Modules
Transflective
16 x 2
65.5 mm x 36.7 mm x 15 mm
54 mm x 14.4 mm
FSTN Negative
Side LED White
Parallel
3.3 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Character Display Modules

Newhaven Display LCD Character Display Modules deliver high‑contrast, reliable, and easy‑to‑integrate alphanumeric display solutions for a wide range of industrial, medical, consumer, and instrumentation applications. These displays provide crisp, consistent text and data readability and are available in multiple sizes, color combinations, and display technologies, including STN and FSTN. The devices support positive or negative imaging modes and offer transflective, reflective, or transmissive optical options, ensuring dependable visibility in any environment.

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.28 €8.28