TLE92464EDXUMA1

Infineon Technologies
726-TLE92464EDXUMA1
TLE92464EDXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TRANSMISSION_ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Automotive
5 mA
21 mA
- 40 C
+ 175 C
SMD/SMT
DSO-36
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Operating Frequency: 28 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: TLE92464ED SP001662468
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.97 €8.97
€7.01 €70.10
€6.52 €163.00
€5.98 €598.00
€5.78 €1,445.00
€5.72 €2,860.00
Full Reel (Order in multiples of 1000)
€5.43 €5,430.00
€5.31 €10,620.00
5,000 Quote