Delta Electronics Commercial Refrigerator Fans
Delta Electronics Commercial Refrigerator Fans have a 100VAC to 240VAC range and an IP52, IP55, or IP56 protection rating, depending on the model. These fans feature Electronically Commutated (EC) technology that provides reliability and improved power efficiency compared to traditional AC fans. Delta Electronics Commerical Refrigerator Fans have an operating temperature of -40° to +70°C, depending on the model.Features
- Brushless DC motor/fan driven by AC source input
- Up to 70% power saving compared to AC fans/motors
- Outstanding reliability, energy efficiency, and low-noise
- AC source input
- Stable power input and speed
- Compatible with general 6" to 9" metal blade
- Thermally protected
- Overcurrent and overvoltage protection
- Lock-rotor protection
- Optional Functions
- Starting in reverse
- Rotation direction switch
Published: 2018-12-11
| Updated: 2022-10-10