Davies Molding Adjustable Pull Handles

Davies Molding Adjustable Pull Handles have the ability to adjust the handle's center to center mounting hole locations. The adjustable pull handles are designed with universal end caps made out of 33% glass-filled nylon for exceptional load capabilities. These Davies Molding handles are made of reinforced Delrin rods and are available in different lengths. The pull handles can be used in a wide array of products due to their ergonomic and robust design. These pull handles feature preassembled rod and set screws underneath the mounting ends for quick fastening of the handle to desired dimensions.

Features

  • Ability to adjust the handle's center to center mounting hole locations
  • Universal end caps
  • Exceptional load capabilities
  • Reinforced Delrin rod
  • Ergonomic and robust design
  • Preassembled rod and set screws underneath the mounting ends

Drawing

Mechanical Drawing - Davies Molding Adjustable Pull Handles
Published: 2017-10-12 | Updated: 2022-03-11