151-03789

HellermannTyton
329-151-03789
151-03789

Mfr.:

Description:
Conduit Fittings & Accessories Dual Bundle High Voltage Clamp, Anti-Rotation, 17 mm Bundle Dia, PA66GF15%/TPE, Black, 400/ctn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 907

Stock:
907 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.22 €1.22
€1.04 €10.40
€0.972 €24.30
€0.929 €46.45
€0.886 €88.60
€0.826 €206.50
€0.785 €314.00
€0.719 €862.80
€0.709 €1,985.20

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Conduit Fittings & Accessories
RoHS:  
Clamps
82.3 mm
Thermoplastic Elastomer (TPE)
Black
Panel Mount
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Hole Size: M8
Series: HV Clamps
Factory Pack Quantity: 400
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

Heavy Duty High-Voltage Clamps

HellermannTyton Heavy Duty High-Voltage Clamps feature a soft TPE insert that dampens vibration and helps prevent rotation and lateral movement. This design feature allows the clamps to provide greater occupant safety and cable protection for battery electric vehicle (BEV) applications. HellermannTyton Heavy Duty High-Voltage Clamps offer a rugged 15% glass-filled body for demanding environments and a high-strength foundation for securing heavy cable routings. The clamps separate bundles to dissipate dangerous heat. The dual-bundle model separates and secures DC routings, and the triple-bundle version is used for AC routings. These high-voltage clamps are designed for 17mm to 19mm diameter cables and allow stacking to route multiple bundles.