151-03647

HellermannTyton
329-151-03647
151-03647

Mfr.:

Description:
Cable Mounting & Accessories Magnetic Clamp, 0.50" Dia, Neodymium Magnet/POM/ST, 15lb Pull Force, Black, 10/bag

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.96 €3.96
€3.47 €34.70
€3.35 €167.50
€3.18 €318.00
€2.67 €534.00
€2.55 €1,275.00
€2.43 €2,430.00
€2.28 €4,560.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Magnetic Clamp
Chassis Mount
Polyoxymethylene (POM)
Black
12.7 mm
15.2 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 23.2 mm
Features: Use For Permanent Mounting or As a Temporary Installation Tool
For Use With: Route Cables
Height: 21.5 mm
Product: Cable Mounts
Series: Magnetic Solutions
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Where Used: Position On Steel Surface
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
3926909790
CAHTS:
8505110000
USHTS:
8505110070
JPHTS:
850511000
KRHTS:
8505119000
MXHTS:
8505110100
BRHTS:
85051100
ECCN:
EAR99

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic Cable Clamps

HellermannTyton Magnetic Cable Clamps are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clamps' reuse and repositioning capabilities allow for a flexible mounting solution. The magnetic cable clamps are available in black color and can be used for permanent mounting or as a temporary installation tool. The magnetic cable clamps are easy to secure and are reliable even in surfaces contaminated with oil or debris. Typical applications include data, construction, and temporary lighting installations.