BU-T4171110405002

Mueller Electric
548-BUT4171110405002
BU-T4171110405002

Mfr.:

Description:
Specialised Cables CBL FMALE TO WIRE LEAD 5P 1.64'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Specialised Cables
RoHS:  
Instrumentation
M12
5 Position
No Connector
5 Position
500 mm
Female
B Coded
22 AWG
60 VAC, 60 VDC
4 A
IP67, IP68
Bulk
Brand: Mueller Electric
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Instrumentation Cables

Mueller Electric Instrumentation Cables are rugged, multi-conductor cables with 3- to 12-position connectors in straight, right-angle, and panel-mount configurations. The lineup offers a wide range of cable lengths, from 1m up to 10m. Mueller Instrumentation Cables are available with IP67, IP68, or IP69K protection ratings. Typical applications for these cables include industrial automation, automotive, aerospace, and military/defense.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.63 €12.63
€11.05 €110.50
€10.84 €1,084.00
€10.63 €5,315.00
€10.36 €10,360.00