2483407-3

TE Connectivity / Linx Technologies
712-2483407-3
2483407-3

Mfr.:

Description:
RF Cable Assemblies HDBNC M to M Str 12G 75 Ohm NFC55a 1M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€40.85 €40.85
€34.89 €348.90
€33.55 €838.75
€32.42 €1,621.00
€31.64 €3,164.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
HD-BNC
Plug (Male)
HD-BNC
Plug (Male)
1 m (3.281 ft)
75 Ohms
NFC55a
Bulk
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

High-Density BNC Cable Assemblies

TE Connectivity's (TE) High-Density BNC Cable Assemblies are available in lengths from 6" to 39.37" and are optimised for 12G serial digital interface (SDI) broadcast video solutions. These high-density assemblies are ideal for industrial camera systems, large video transmission systems, broadcast systems, and video signal applications. Using a customised insertion / extraction tool, the cable assemblies can be connected and disconnected to receptacles mounted on the panel using a bayonet-style mounting interface, even when space is limited. TE High-Density BNC Cable Assemblies offer up to 75Ω performance.