RG174150MMCABLE

LPRS
471-RG174150MMCABLE
RG174150MMCABLE

Mfr.:

Description:
RF Cable Assemblies RG174 150mm SMA Plug to SMA Bulkhead Jack cable assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.54 €4.54
€4.14 €41.40
€3.92 €98.00
€3.83 €191.50
€3.69 €369.00
€3.13 €782.50
€3.09 €1,545.00
€2.63 €2,630.00
€2.37 €5,925.00

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
50 Ohms
Coaxial
Bulk
Brand: LPRS
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SMA RF Coaxial Connectors

LPRS (Low Power Radio Solutions) SMA RF Coaxial Connectors are designed to efficiently mount a Printed Circuit Board (PCB). These connectors feature an SMA edge mount end launcher, DC to 6GHz frequency range, and 50Ω nominal impedance. The SMA coaxial connectors consist of a gold-plated brass body with gold contacts. These connectors are RoHS compliant and are suitable for PCB thicknesses of 1mm, 1.22mm, and 1.6mm.