AU1MSS-24S-1000-C(805)

Hirose Connector
798-AU1MSS24S1000C80
AU1MSS-24S-1000-C(805)

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Plug harness, double ended, straight, 1m, 24 Pos., Female

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€35.42 €35.42
€30.11 €301.10
€30.10 €1,505.00
€25.59 €2,559.00
€24.15 €6,037.50

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Receptacles
USB Type-C
Plug
24 Position
Plug
24 Position
Male / Male
1 m
Bulk
AU1
20 VAC/DC
Brand: Hirose Connector
Current Rating: 5 A
Data Rate: 10 Gb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 480-1223-0-05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AU1 Automotive-Grade USB Type-C® Connectors

Hirose Electric AU1 Automotive-Grade USB Type-C® Connectors are automotive-grade USB Type-C connectors built on the foundation of the Hirose CX series. Engineered to meet USCAR-2 and USCAR-30 standards, the AU1 series delivers reliable performance and secure mating, vibration, and heat resistance in demanding environments. The connector position assurance (CPA) unit physically ensures complete insertion. Multiple keying options support flexible system integration. Compatible with USB, DisplayPort, HDMI, and other high-speed data protocols, the AU1 connector series is ideal for modern automotive connectivity requirements.