PE3W01457-300

Pasternack
28-PE3W01457-300
PE3W01457-300

Mfr.:

Description:
RF Cable Assemblies BNC Male to TNC Male Low Loss Cable 300 Inch Length Using LMR-240-UF Coax with Times Microwave Components

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€100.22 €100.22
€91.98 €919.80
€88.43 €2,210.75
€85.48 €4,274.00
€80.78 €8,078.00
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Cable Assemblies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
BNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
7.62 m (300 in)
50 Ohms
4 GHz
LMR-240-UF
Black
Brand: Pasternack
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 4 GHz
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

BNC Male to TNC Male Cable Assemblies

Pasternack BNC Male to TNC Male Cable Assemblies utilize a flexible LMR-240-UF cable type, suitable for general-purpose applications and laboratory use. These cable assemblies from Pasternack feature double-shielded construction that provides excellent shielding against EMI. Specifications include an 84% phase velocity, a maximum frequency rating of 4GHz, a TPE jacket, and an operating temperature range of -40°C to +85°C.