FIT0888

DFRobot
426-FIT0888
FIT0888

Mfr.:

Description:
Other Tools Miniware MHP30 Mini Hot Plate Preheater

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Other Tools
RoHS:  
Preheaters
Brand: DFRobot
Height: 31 mm
Length: 43 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
USHTS:
8419899590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miniware MHP30 Mini Hot Plate Preheater

DFRobot Miniware MHP30 Mini Hot Plate Preheater is an ultra-mini smart constant temperature heating station. The station eliminates redundancy, retains sufficient effective heating area, greatly saves energy and heating time. MHP30 condenses the large desktop heating station into pocket size, and with popular PD power input, making it possible for the heating station to become a portable tool.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€119.63 €119.63