5419-1

3M Electronic Specialty
517-5419-1
5419-1

Mfr.:

Description:
Adhesive Tapes 1in X 36YD 2.7mil PLASTIC CORE

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€92.11 €92.11
€76.18 €685.62
€71.48 €3,859.92
€68.06 €7,350.48

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Low Static Polyimide Film Tape
Polyimide Film Tape
Gold
Polyimide (PI)
Silicone
25.4 mm
1 in
25.4 mm
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 9
Subcategory: Supplies
Tensile Strength: 578 N/100 mm
Thickness: 0.07 mm
Part # Aliases: 02120030228 70016048939 7000125231
Unit Weight: 134.132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Polyimide Film Protection Tapes

3M Electronic Specialty Polyimide Film Protection Tapes are advanced temperature-resistant tapes for protecting electronic and electrical components during fabrication and in use. These tapes help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions.