EVB90632

Melexis
482-EVB90632
EVB90632

Mfr.:

Description:
Temperature Sensor Development Tools FIR Sensor Eval Board

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€145.34 €145.34

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
MLX90632
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
For Use With: MLX90632 Infrared Thermometer IC
Product Type: Temperature Sensor Development Tools
Series: MLX90632
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVB90632 Evaluation Board

Melexis EVB90632 Evaluation Board is designed to access the internal settings of the MLX90632 infrared temperature sensor to adjust the sensor to a specific application. The EVB90632 comes with two MLX90632 (soldered on separate PCBs), one standard (MLX90632SLD-BCB-000, blue PCB) and one medical-grade (MLX90632SLD-DCB-000, green PCB) version. This evaluation board is capable of changing the optical window compensation constants, the refresh rate, and the I2C address of the MLX90632 temperature sensor. The EVB90632 evaluation board features a human interface device (HID) USB interface, a mini-B connector, Windows-compatible software, and test pins to sniff the I2C bus.