MIKROE-4922

Mikroe
932-MIKROE-4922
MIKROE-4922

Mfr.:

Description:
Multiple Function Sensor Development Tools Temp&Hum 19 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.30 €19.30

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
BPS240
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Climate Monitoring, HVAC System
Interface Type: I2C
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Temp & Hum 19 Click

Mikroe Temp and Hum 19 Click features the Bourns BPS240 relative humidity and temperature sensor. The sensor has high accuracy, ±2% from 20% to 80%RH, ±4% over the entire humidity range, and high resolution. The device provides 10-bit data to the host controller with a configurable I2C interface.