ACSEVB-LC8-LZ6

Allegro MicroSystems
250-ACSEVB-LC8-LZ6
ACSEVB-LC8-LZ6

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€43.82 €43.82

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
LZ/LC Package Sensors
Brand: Allegro MicroSystems
Dimensions: 85 mm x 65 mm
For Use With: LC/LZ Package SOIC-8 Current Sensor
Product Type: Current Sensor Development Tools
Series: Generic Evaluation Boards
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

ACSEVB-LC8-LZ6 Evaluation Board

Allegro MicroSystems ACSEVB-LC8-LZ6 Evaluation Board offers a method for quickly evaluating Allegro current sensors in a lab environment without needing a custom circuit board. The Allegro MicroSystems ACSEVB-LC8-LZ6 is intended for use with any LC or LZ package (8-pin SOIC current sensor). The user must assemble the board with the desired current sensor, as the board does not come populated with an Allegro current sensor.