IQS231BEV02-S

Azoteq
957-IQS231BEV02-S
IQS231BEV02-S

Mfr.:

Description:
Touch Sensor Development Tools IQS231B Demonstration and Evaluation Kit

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 11/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.96 €8.96

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Capacitive Touch, Proximity Sensor
IQS231B
Bulk
Brand: Azoteq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ZA
For Use With: SAR Applications
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: IQS231B
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A001.a.2

IQS231BEV02-S Evaluation Kit

Azoteq IQS231BEV02-S Evaluation Kit includes a shield board, three stamp modules, and many ICs connected to a PC through the CT210A USB dongle programmer. The kit allows evaluation of user proximity, quick release ability, and threshold input select option with GUI. The IQS231B ProxSense® IC is a self-capacitance controller intended for SAR applications where a reliable proximity detection function is needed along with human and inanimate object distinction.