SEN0331

DFRobot
426-SEN0331
SEN0331

Mfr.:

Description:
Temperature Sensor Development Tools Fermion: SHT31 Digital Temperature & Humidity Sensor (Breakout)

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.65 €7.65

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
SHT31-DIS-B
2.15 V to 5.5 V
Brand: DFRobot
Dimensions: 19 mm x 16 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9025198085
ECCN:
EAR99

SHT31 Temperature & Humidity Sensor Breakout

DFRobot SHT31 Digital Temperature and Humidity Sensor Breakout is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31 sensor breakout features highly integrated capacitive humidity and band-gap temperature sensing components. This sensor breakout supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31 sensor breakout provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. This sensor breakout is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.