MLX92215LSE-AAA-000-RE

Melexis
482-92215LSEAAA000RE
MLX92215LSE-AAA-000-RE

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 3-wire latch cons Bop/Brp: +-3mT TC = -1100 Vdd= 2.7 - 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
3-Wire
48 uA
10 mA
0.5 mT to 4 mT
- 4 mT to - 0.5 mT
3 V
- 40 C
+ 85 C
SMD/SMT
TSOT-3
MLX92215
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Melexis
Output Type: Push Pull
Output Voltage: 5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Unit Weight: 45.017 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,000

Stock:
7,000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.421 €0.42
€0.366 €1.83
€0.323 €3.23
€0.307 €15.35
€0.292 €29.20
€0.263 €131.50
€0.248 €248.00
€0.238 €476.00
€0.224 €1,120.00
Full Reel (Order in multiples of 10000)
€0.224 €2,240.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.