STMicroelectronics Board Mount Pressure Sensors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Pressure Type Operating Pressure Accuracy Output Type Mounting Style Interface Type Operating Supply Voltage Port Type Resolution Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Board Mount Pressure Sensors Piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, 4,449In Stock
15,000Expected 12/03/2026
Min.: 1
Mult.: 1
Max.: 250
Reel: 5,000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 3 V No Port 24 bit HLGA-10 - 30 C + 105 C LPS25HB Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output 97In Stock
40,000On Order
Min.: 1
Mult.: 1
Max.: 200
Reel: 8,000

Absolute 26 kPa to 126 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C LPS22HH Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors Low-power and high-precision MEMS nano pressure sensor: 260-1260 hPa absolute di
14,642Expected 04/05/2026
Min.: 1
Mult.: 1
Max.: 250
Reel: 8,000

Absolute 26 kPa to 126 kPa 50 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V 24 bit HLGA-10 - 40 C + 85 C LPS22DF Reel, Cut Tape, MouseReel
STMicroelectronics Board Mount Pressure Sensors MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
59,038On Order
Min.: 1
Mult.: 1
Max.: 200
Reel: 8,000

Absolute 26 kPa to 126 kPa 100 Pa Digital SMD/SMT I2C, SPI 1.7 V to 3.6 V No Port 24 bit HLGA-10 - 40 C + 85 C LPS22HB Reel, Cut Tape, MouseReel