IST_A05_Flowmodul mit MFS02

Innovative Sensor Technology
916-104955
IST_A05_Flowmodul mit MFS02

Mfr.:

Description:
Flow Sensors Flow sensor demonstration kit for gas, not calibrated, adjustable, for MFS02 sensor design development

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€252.76 €252.76
€213.26 €1,066.30
€198.19 €1,981.90
€197.09 €4,927.25

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Flow Sensors
RoHS:  
Mass Flow Sensor
Gas
0 m/s to 2 m/s
- 1.8 V to 12 V
Full Bridge
12 V
Brand: Innovative Sensor Technology
Output Type: Analog
Packaging: Bulk
Pressure Port: No Port
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 12 V
Part # Aliases: 104955
Unit Weight: 31.181 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026802000
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY