RF Transceiver

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Packaging
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 90,982In Stock
Min.: 1
Mult.: 1
: 4,000

Sub-GHz 826 MHz to 958 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver linear polarization int ant 2,629In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver 3,650In Stock
Min.: 1
Mult.: 1
: 4,000

Sub-GHz 452 MHz to 527 MHz 500 kb/s 2-GFSK, 4-GFSK, ASK, OOK 1.8 V 3.6 V 7.2 mA 27 mA 16 dBm - 40 C + 105 C SPI QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver Low Data Rate 1GHz 1 to 800KHz Trans
9,000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4,500

Wi-Fi 150 MHz to 174 MHz, 300 MHz to 348 MHz, 387 MHz to 470 MHz, 779 MHz to 956 MHz 500 kb/s 2-FSK, ASK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 9 mA 21 mA 11 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
Min.: 2,450
Mult.: 2,450

Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver with SLVS or GPIO tunneling Non-Stocked Lead-Time 25 Weeks
Min.: 2,450
Mult.: 2,450

Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

Reel
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
Min.: 2,940
Mult.: 2,940

Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver eUSB2, UART, GPIO, or I2C Non-Stocked Lead-Time 24 Weeks
Min.: 2,940
Mult.: 2,940

Tray
STMicroelectronics RF Transceiver 60 GHz V-band contactless connectivity transceiver linear polarization int ant Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel