ADF4401ABCEZ

Analog Devices
584-ADF4401ABCEZ
ADF4401ABCEZ

Mfr.:

Description:
Phase Locked Loops - PLL 8GHz Translation Loop PLL SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€753.04 €753.04
€663.20 €6,632.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Transition Loop Module
1 Circuit
500 MHz
10 MHz
62.5 MHz to 8 GHz
5.25 V
3.15 V
Si
- 25 C
+ 85 C
SMD/SMT
LGA-80
Tray
Brand: Analog Devices
Development Kit: EVAL-ADF4401A
Moisture Sensitive: Yes
Operating Supply Current: +/- 28 mA, +/- 57 mA, +/- 88 mA, +/- 124 mA, +/- 140 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: PLLs - Phase Locked Loops
Factory Pack Quantity: 84
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

ADF4401A Translation Loop Module

Analog Devices Inc. ADF4401A Translation Loop Module is a fully integrated System-in-Package (SiP) offset module with an RF output frequency ranging from 62.5MHz to 8GHz. This module includes a Voltage Controlled Oscillator (VCO) and calibration Phase-Locked Loop (PLL) circuit. This solution reduces board space and complexity compared to traditional discrete translation loop solutions designed on a Printed Circuit Board (PCB). The ADF4401A translation loop module provides a frequency synthesis solution for engineers designing highly competitive systems. This module requires an external phase detector or Phase-Frequency Detector (PFD) and an external Local Oscillator (LO) to form a frequency synthesis solution. Typical applications include instrumentation and measurement, automated test equipment, aerospace, and defense.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More