SPST RF Switch ICs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Series Packaging

pSemi RF Switch ICs SPST, CATV, High Iso, Absorptive RF Switch Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SPST 1 MHz 3 GHz 0.7 dB 63 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel
MACOM SW-214-PIN
MACOM RF Switch ICs Switch,SPST,RF Non-Stocked Lead-Time 12 Weeks
Min.: 15
Mult.: 15
SPST 0 Hz 3 GHz 1.3 dB 25 dB - 55 C + 85 C Si
MACOM SW-215-PIN
MACOM RF Switch ICs Switch,SPST,RF Non-Stocked Lead-Time 12 Weeks
Min.: 9
Mult.: 9
SPST 5 MHz 3 GHz 2.9 dB 27 dB - 55 C + 85 C GaAs
Qorvo CMD204
Qorvo RF Switch ICs DC - 20 GHz High Isolation SPST Switch Lead-Time 34 Weeks
Min.: 5
Mult.: 5

SPST 0 Hz 20 GHz 1 dB 43 dB - 55 C + 85 C SMD/SMT Si CMD204
MACOM MA4AGSW1
MACOM RF Switch ICs .05-50GHz SPST AlGaAs IL .3dB Non-Stocked Lead-Time 20 Weeks

SPST 50 MHz 70 GHz 0.3 dB 46 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MASW6020G
MACOM RF Switch ICs DC-6GHz IL:2.7dB +175C Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 50

SPST 0 Hz 6 GHz 2.5 dB 19 dB + 175 C Si MASW Waffle