LFCSP-16 Multiplexer Switch ICs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 953In Stock
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX 33In Stock
1,500Expected 23/08/2027
Min.: 1
Mult.: 1
: 1,500

ADG5208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 93In Stock
Min.: 1
Mult.: 1

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs 55V OV Protection,+5V, 25V,8:1 Mux 728In Stock
Min.: 1
Mult.: 1
: 1,500

ADG5208F Multiplexers SMD/SMT LFCSP-16 1 Channel 1 x 8:1 9 V 40 V 9 V 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 4,618In Stock
Min.: 1
Mult.: 1
: 5,000

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 120 Ohms 83 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 2,526In Stock
Min.: 1
Mult.: 1
: 5,000

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer 1,381In Stock
3,000Expected 12/08/2026
Min.: 1
Mult.: 1
: 1,500

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V Diff 4:1 Mux with Ron max = 5Ohm 24In Stock
7,500On Order
Min.: 1
Mult.: 1
Max.: 500
: 1,500

ADG1409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 3,597In Stock
Min.: 1
Mult.: 1
: 5,000

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 580In Stock
3,000Expected 04/03/2027
Min.: 1
Mult.: 1
: 1,500

ADG1604 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 473In Stock
1,500Expected 10/08/2026
Min.: 1
Mult.: 1
: 1,500

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V5.5V Quad SPDT switch 391In Stock
Min.: 1
Mult.: 1
: 250

ADG774A Multiplexers/Demultiplexers SMD/SMT LFCSP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 37In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 350
: 1,500

ADG1609 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 1,454In Stock
Min.: 1
Mult.: 1
: 1,500

ADG5404F Multiplexers LFCSP-16 4 Channel 1 x 4:1 10 Ohms 570 ns 220 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 88In Stock
Min.: 1
Mult.: 1
: 1,500

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 31In Stock
1,500Expected 27/05/2027
Min.: 1
Mult.: 1
: 1,500

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes 13In Stock
Min.: 1
Mult.: 1

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 15 Ohms 175 ns 161 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer
7,003On Order
Min.: 1
Mult.: 1
: 1,500

ADG1208 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer
2,991Expected 10/12/2026
Min.: 1
Mult.: 1
: 1,500

ADG1209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 8-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer
17,870On Order
Min.: 1
Mult.: 1
: 1,500

ADG1608 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux
3,000On Order
Min.: 1
Mult.: 1
: 1,500

ADG5209F Multiplexers SMD/SMT LFCSP-16 2 Channel 2 x 4:1 8 V 44 V 5 V 22 V 480 Ohms 260 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C.
5,010On Order
Min.: 1
Mult.: 1

ADG658 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tray
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm
1,465Expected 05/08/2026
Min.: 1
Mult.: 1
: 1,500

ADG1408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Latchup Proof, 20V, +36V diff 4-1 MUX
1,498Expected 14/12/2026
Min.: 1
Mult.: 1
: 1,500

ADG5209 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 MUX, +/-5V Supply Rate to +125 I.C.
2,985Expected 28/08/2026
Min.: 1
Mult.: 1
: 1,500

ADG658 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel