SC-70-6 Analogue Switch ICs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analogue Switch ICs FINISHEDED GO D SWITCHES 71,589In Stock
Min.: 1
Mult.: 1
Max.: 310
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 360 mOhms 1.65 V 4.3 V 55 ns 30 ns - 40 C + 85 C FSA5157 Reel, Cut Tape, MouseReel
Vishay / Siliconix Analogue Switch ICs SPDT 2:1 Multiplxr 6ohm 1.8-5.5V; SC-70 8,644In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms 1.8 V 5.5 V 37 ns 22 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
Vishay Semiconductors Analogue Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 16,220In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.8 V 5.5 V 35 ns 30 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs ANALOG SWITCHES 12,414In Stock
Min.: 1
Mult.: 1
Max.: 650
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 2.7 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157A Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs LV 1 Ohm SPDT Analog Swth-Pwr-Off Isolat 7,871In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C FSA4159 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage UHS SPDT Analog Switch 87,512In Stock
120,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 7 Ohms 1.65 V 5.5 V 5.2 ns 3.5 ns - 40 C + 85 C NC7SB3157 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 8,883In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 9,968In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs Low Voltage SPDT Analog Switch 1,043In Stock
27,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 1.15 Ohms 1.65 V 5.5 V 35 ns 15 ns - 40 C + 85 C FSA4157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 2-? low RON -12-V 2: 1 (SPDT) general p 103In Stock
3,000Expected 22/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms - 12 V - 4 V 280 ns 260 ns - 55 C + 125 C TMUX4157N Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-? low RON 5-V 2: 1 (SPDT) general pur 2,049In Stock
6,000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1248 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 180In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 65V TO 3 6V SPDT OR 2:1 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.65 V 3.6 V 11 ns 7 ns - 40 C + 85 C ISL84714 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 100MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.65 V 5.5 V 70 ns 20 ns - 40 C + 105 C