Analog Devices Inc. Analogue Switch ICs

Results: 1,638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices / Maxim Integrated Analogue Switch ICs 16 channel high voltage linear switch wi 249In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 16 Channel 16 x SPST 34 Ohms 2.37 V 5.5 V - 200 V, 9.5 V 0 V, 10.5 V 5 us 3.5 us - 40 C + 85 C MAX4968 Tray
Analog Devices Analogue Switch ICs QUAD SPST SWITCH 360In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH I.C. 1,019In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V +/- 13.5 V +/- 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 3xSPDT 1,938In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 200 Ohms 9 V 40 V +/- 9 V +/- 22 V 175 ns 155 ns - 40 C + 125 C ADG5233 Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 423In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V +/- 9 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Tube
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V +/- 9 V +/- 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. 3,541In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG712 Tube
Analog Devices Analogue Switch ICs LOW VOLTAGE DUAL SPST 6,156In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Tube
Analog Devices Analogue Switch ICs 0.5 OHM DUAL DPDT 1.8V-5.5V 1,653In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST Analog Switches 178In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 5 V 30 V +/- 5 V +/- 20 V 200 ns 150 ns - 40 C + 85 C DG309 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 273In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG412 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1,960In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 175 ns 145 ns 0 C + 70 C DG413 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 1,649In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 310In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 176In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPS 515In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313F Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, SPST, Ultra-Low-Leakage, CMOS Anal 196In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V +/- 5 V +/- 18 V 1 us 500 ns 0 C + 70 C MAX326 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Quad, SPDT, CMOS Analog Switc 1,369In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 1 us 500 ns - 40 C + 85 C MAX333A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad, Low-Voltage SPST Analog Switches 854In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V +/- 2 V +/- 6 V 80 ns 30 ns - 40 C + 85 C MAX4522 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Phase-Reversal Analog Switches 668In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V +/- 4.5 V +/- 18 V 100 ns 100 ns 0 C + 70 C MAX4526 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches 885In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 250 ns 350 ns 0 C + 70 C MAX4602 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 1.25Ohm, Dual, SPST, CMOS Analog Switch 135In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 275 ns 175 ns 0 C + 70 C MAX4680 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 4.5Ohm Dual SPST Analog Switches in UCSP 4,991In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw 2,401In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Single SPST, NC 3,496In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel