LIS2HH12TR

STMicroelectronics
511-LIS2HH12TR
LIS2HH12TR

Mfr.:

Description:
Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,355

Stock:
44,355
Can Dispatch Immediately
On Order:
32,000
Expected 03/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.05 €1.05
€0.929 €4.65
€0.826 €8.26
€0.789 €39.45
€0.755 €75.50
€0.687 €343.50
€0.66 €660.00
€0.647 €1,294.00
€0.597 €2,985.00
Full Reel (Order in multiples of 8000)
€0.597 €4,776.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.71 V
180 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS2HH12
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 79 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541500000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99

LIS2HH12 MEMS Digital Output Motion Sensor

STMicroelectronics' LIS2HH12 MEMS Digital Output Motion Sensor is an ultra-low-power high-performance three-axis linear accelerometer belonging to the "pico" family. It has full scales of ±2g/±4g/±8g and is capable of measuring accelerations with output data rates from 10Hz to 800Hz. The self-test capability allows the user to check the functioning of the sensor in the final application. The LIS2HH12 has an integrated first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor.