10142048-30

Measurement Specialties
824-10142048-30
10142048-30

Mfr.:

Description:
Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R400 4kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.32 €4.32
€3.88 €19.40
€3.72 €37.20
€3.52 €88.00
€3.39 €169.50
€3.27 €327.00
Full Reel (Order in multiples of 400)
€3.02 €1,208.00
€2.87 €2,296.00
€2.76 €6,624.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2 %
SMD/SMT
Analog
I2C
0.01 %
0.2 C
3 V
5.5 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
Brand: Measurement Specialties
Product: Humidity and Temperature Combination Sensor
Product Type: Board Mount Humidity Sensors
Series: HTU31
Factory Pack Quantity: 400
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9025804089
USHTS:
9025801000
ECCN:
EAR99

HTU31 Relative Humidity & Temperature Sensors

TE Connectivity's HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long term drift, and 161µA typical low average current. These HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The HTU31 sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.