XC6SLX75-3FG676I

AMD / Xilinx
217-XC6SLX75-3FG676I
XC6SLX75-3FG676I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6SLX75-3FG676I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC6SLX75
74637 LE
11662 ALM
3.02 Mbit
408 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-676
Brand: AMD / Xilinx
Distributed RAM: 692 kbit
Embedded Block RAM - EBR: 3096 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5831 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 43.765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€364.49 €364.49
€315.43 €3,154.30
€304.32 €7,608.00