Shunt Adjustable References Voltage References

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 2,262In Stock
2,000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

Through Hole TO-92-3 Shunt Adjustable References 2.5 V to 36 V 0.4 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431 Reel, Cut Tape

Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 5,099In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

Through Hole TO-92-3 Shunt Adjustable References 2.5 V to 36 V 0.4 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431 Reel, Cut Tape
Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 18V 4.5mV 1,591In Stock
3,000Expected 28/04/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.5 V to 36 V 0.8 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431B Reel, Cut Tape, MouseReel


Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 18V 4.5mV 2,785In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT Shunt Adjustable References 2.5 V to 36 V 0.8 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431B Reel, Cut Tape, MouseReel

Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 18V 4.5mV 4,308In Stock
Min.: 1
Mult.: 1
: 2,000

Through Hole Shunt Adjustable References 2.5 V to 36 V 0.8 % 20 PPM / C 40 V 100 mA - 40 C + 125 C AZ431B Reel, Cut Tape


Diodes Incorporated Voltage References Adj Prec Shunt Reg 1.24V to 18V 3mV 1,588In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT Shunt Adjustable References 1.24 V to 18 V 1 % 20 PPM / C 1.252 V 100 mA - 40 C + 125 C AZ431L Reel, Cut Tape

Diodes Incorporated Voltage References 1.24V Shunt Reg 20mA 1.24 to 18V 2,094In Stock
3,000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 370
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 0.2 % 18 V 15 mA - 40 C + 150 C TLV431 Reel, Cut Tape, MouseReel

onsemi Voltage References LOW VOLTAGE PRECISION ADJ 2,808In Stock
3,000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 500
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 16 V 0.2 % 1.252 V 20 mA - 40 C + 85 C TLV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431ACM/NOPB 4,421In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM3/NOPB 234In Stock
9,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM/NOPB 2,409In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431BCM/NOPB 2,321In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 1,445In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Bulk
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3X/NOPB 1,345In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431CCM3/NOPB 972In Stock
6,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre 170In Stock
2,090Expected 24/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 0.5 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References LOW-VLTG 1.24V ADJ P REC SHUNT REG A 926 A 926-LMV431ACM5X/NOPB 1,981In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 1 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Low Vltg Adj Shunt R eg A 926-LMV431AIM5 A 926-LMV431AIM5X/NOPB 234In Stock
33,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 1 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BCM5X/NOPB 1,222In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 0.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BCM5/NOPB 1,652In Stock
3,000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 0.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References LOW-VLTG 1.24V ADJ P REC SHUNT REG A 926 A 926-LMV431BIMFX/NOPB 1,243In Stock
2,000Expected 04/12/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-3 Shunt Adjustable References 1.24 V to 30 V 0.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431CM5X/NOPB 833In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 1.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431CM5/NOPB 4,230In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 1.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg 1.24V Adj Pre c Shunt Reg A 926-L A 926-LMV431IM5X/NOPB 1,550In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-23-5 Shunt Adjustable References 1.24 V to 30 V 1.5 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References ADJ PREC ZENER SHUNT REG A 926-LM431BIM3 A 926-LM431BIM3/NOPB
144,026On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel